Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No36401E1N5ATDF
Order Code1174119RL
Product Range3640 Series
Also Known As2-1624108-4, 3640 0402 1.5nH +/-0.2nH 1K RL
Technical Datasheet
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No36401E1N5ATDF
Order Code1174119RL
Product Range3640 Series
Also Known As2-1624108-4, 3640 0402 1.5nH +/-0.2nH 1K RL
Technical Datasheet
Inductance1.5nH
DC Resistance Max0.25ohm
Self Resonant Frequency10GHz
DC Current Rating700mA
Inductor Case / Package0402 [1005 Metric]
Product Range3640 Series
Inductance Tolerance± 0.2nH
Inductor ConstructionShielded
Core Material-
Product Length1mm
Product Width0.5mm
Product Height0.32mm
Technical Specifications
Inductance
1.5nH
Self Resonant Frequency
10GHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 0.2nH
Core Material
-
Product Width
0.5mm
DC Resistance Max
0.25ohm
DC Current Rating
700mA
Product Range
3640 Series
Inductor Construction
Shielded
Product Length
1mm
Product Height
0.32mm
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000048