Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No36502C103JTDG
Order Code1265607RL
Product Range3650 Series
Also Known As4-1879023-8, 3650 1008 10uH 5% 2K RL
Technical Datasheet
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No36502C103JTDG
Order Code1265607RL
Product Range3650 Series
Also Known As4-1879023-8, 3650 1008 10uH 5% 2K RL
Technical Datasheet
Inductance10µH
DC Resistance Max9ohm
Self Resonant Frequency20MHz
DC Current Rating150mA
Inductor Case / Package1008 [2520 Metric]
Product Range3650 Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core Material-
Product Length2.92mm
Product Width2.79mm
Product Height2.13mm
Alternatives for 36502C103JTDG
1 Product Found
Technical Specifications
Inductance
10µH
Self Resonant Frequency
20MHz
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 5%
Core Material
-
Product Width
2.79mm
DC Resistance Max
9ohm
DC Current Rating
150mA
Product Range
3650 Series
Inductor Construction
Unshielded
Product Length
2.92mm
Product Height
2.13mm
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000037