Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No4525-SS5A100GP
Order Code3929843
Product RangeMS4525 Series
Technical Datasheet
17 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,347.047 |
| 5+ | Kč1,244.971 |
| 10+ | Kč1,195.062 |
| 25+ | Kč1,152.677 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,347.05 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No4525-SS5A100GP
Order Code3929843
Product RangeMS4525 Series
Technical Datasheet
Pressure TypeGauge
Sensor Output TypeAnalogue
Operating Pressure Min0psi
Pressure Measurement TypeGauge
Operating Pressure Max100psi
Supply Voltage Min-
Voltage Rating5VDC
Port StyleSingle Side Port
Supply Voltage Max5VDC
Sensor Case / PackageDIP
Supply Current3mA
No. of Pins8Pins
Sensor Output TypeRatiometric Analogue
Accuracy± 0.25%
Pressure Port TypeSingle Radial Barbed
Sensor MountingThrough Hole
Output Interface0.27-4.95V
Media TypeDry Gas
Operating Temperature Min-25°C
Operating Temperature Max105°C
Product RangeMS4525 Series
Qualification-
SVHCTo Be Advised
Product Overview
MEAS MS4525 is a small, ceramic based, PCB mounted pressure transducer. This is built using our proprietary UltraStable™ process and the latest CMOS sensor conditioning circuitry to create a low cost, high performance transducer designed to meet the strictest requirements from OEM customers. It is suitable for use in blocked filter detection, altitude and airspeed measurements, medical instruments, fire suppression system, panel meter, air movement/environmental controls and pneumatic controls applications.
- Single sideport and 5VDC supply voltage
- 10% to 90% output type
- 100psi pressure range
- Gauge pressure type
- Through hole pin type
- High level analogue output
Technical Specifications
Pressure Type
Gauge
Operating Pressure Min
0psi
Operating Pressure Max
100psi
Voltage Rating
5VDC
Supply Voltage Max
5VDC
Supply Current
3mA
Sensor Output Type
Ratiometric Analogue
Pressure Port Type
Single Radial Barbed
Output Interface
0.27-4.95V
Operating Temperature Min
-25°C
Product Range
MS4525 Series
SVHC
To Be Advised
Sensor Output Type
Analogue
Pressure Measurement Type
Gauge
Supply Voltage Min
-
Port Style
Single Side Port
Sensor Case / Package
DIP
No. of Pins
8Pins
Accuracy
± 0.25%
Sensor Mounting
Through Hole
Media Type
Dry Gas
Operating Temperature Max
105°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00756
Product traceability