Print Page
Image is for illustrative purposes only. Please refer to product description.
6,281 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | Kč22.848 |
10+ | Kč19.462 |
25+ | Kč17.155 |
50+ | Kč16.377 |
100+ | Kč15.575 |
Price for:Each
Minimum: 1
Multiple: 1
Kč22.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part No5161390-1
Order Code3133572
No. of Circuits1Circuits
Switch Actuator StyleSlide
Switch MountingThrough Hole
Contact ConfigurationSPST
Contact Voltage DC Max50V
Contact Current DC Max25mA
Product Range-
Switch TypeDIP
SVHCTo Be Advised
Technical Specifications
No. of Circuits
1Circuits
Switch Mounting
Through Hole
Contact Voltage DC Max
50V
Product Range
-
SVHC
To Be Advised
Switch Actuator Style
Slide
Contact Configuration
SPST
Contact Current DC Max
25mA
Switch Type
DIP
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000363