Print Page
Image is for illustrative purposes only. Please refer to product description.
742 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | Kč57.684 | 
| 10+ | Kč48.404 | 
| 25+ | Kč44.893 | 
| 50+ | Kč41.382 | 
| 100+ | Kč36.617 | 
Price for:Each
Minimum: 1
Multiple: 1
Kč57.68 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No5161390-3
Order Code2468739
No. of Circuits3Circuits
Switch Actuator StyleSlide
Switch MountingThrough Hole
Contact ConfigurationSPST
Contact Voltage DC Max-
Contact Current DC Max-
Product Range-
Switch TypeDIP
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 5161390-3 is a 3-pole through-hole mount DIP Switch with SPST contact configuration. It features high contact force to break through oxide or dirt layers.
- 1000 Operations electrical endurance
 - -25 to 70°C Operating temperature
 
Applications
Industrial
Technical Specifications
No. of Circuits
3Circuits
Switch Mounting
Through Hole
Contact Voltage DC Max
-
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Switch Actuator Style
Slide
Contact Configuration
SPST
Contact Current DC Max
-
Switch Type
DIP
Technical Docs (2)
Alternatives for 5161390-3
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05