Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No6-1393765-0
Order Code4534507
Product RangeR10 Series
Also Known AsR10-E1M4-V700
Technical Datasheet
6 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč2,839.558 |
| 5+ | Kč2,760.054 |
| 10+ | Kč2,724.942 |
| 25+ | Kč2,670.518 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,839.56 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No6-1393765-0
Order Code4534507
Product RangeR10 Series
Also Known AsR10-E1M4-V700
Technical Datasheet
Contact Configuration4PDT
Coil Voltage24VDC
Contact Current5A
Product RangeR10 Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC120V
Relay TerminalsPlug In
Contact Voltage VDC-
Contact MaterialSilver Cadmium Oxide
Coil Resistance700ohm
SVHCCadmium oxide (21-Jan-2025)
Product Overview
6-1393765-0 is an R10 series cradle-style relay with form C contacts. It is a versatile solution designed to meet a wide range of application needs. Applications include coin changers, audio equipment, elevators, traffic controls, ultrasonic test equipment, and parking toll readers.
- UL E29244, CSA LR15734 approved
- Contact number of poles are 4, bifurcated/twin contacts
- 4 form C 4PDT-CO contact arrangement
- 10000Mohm insulation initial resistance, 700 ohm coil resistance
- 300mA at 12V minimum contact switching load
- 1000Vrms insulation initial dielectric between adjacent contacts
- 5A contact limiting breaking/continuous current, 5A contact current rating
- 24VDC coil voltage, 120VAC contact voltage
- RTI environmental category of protection, -55 to 75°C operating temperature range
- 29.97mm height, 24.13mm length, 18.66mm width
Technical Specifications
Contact Configuration
4PDT
Contact Current
5A
Relay Mounting
Socket
Contact Voltage VAC
120V
Contact Voltage VDC
-
Coil Resistance
700ohm
Coil Voltage
24VDC
Product Range
R10 Series
Coil Type
Non Latching
Relay Terminals
Plug In
Contact Material
Silver Cadmium Oxide
SVHC
Cadmium oxide (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001