Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,209.358 |
| 5+ | Kč1,115.308 |
| 10+ | Kč1,105.777 |
| 25+ | Kč1,040.318 |
Product Information
Product Overview
820M1-0200 is a low cost, single axis board mountable accelerometer designed for embedded condition monitoring and preventive maintenance applications. The piezo-electric accelerometer is ±200g and features a flat frequency response up to <gt/>10KHz. The model 820M1 accelerometer features a stable piezo-ceramic crystal in shear mode with low power electronics, sealed in a fully hermetic LCC package. The PE technology incorporated in the 820M1 accelerometer has a proven track record for offering the reliable and long-term stable output required for condition monitoring applications. The accelerometer is designed and qualified for machine health monitoring and has superior resolution, dynamic range and bandwidth compared to MEMS devices.
- Supply voltage range from 1.5V to 5.5V
- Amplified ±1.25V signal output
- Operating range from -40° to +125°C
- Small PCB footprint
Technical Specifications
Analogue
X
LCC
LCC
3.3V
-40°C
-
Lead (21-Jan-2025)
± 200g
-
10Pins
5mV/g
5.5V
125°C
MEAS 820M1 Series
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate