Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No8511N-NX
Order Code4544035
Product Range85X1N Series
Also Known As20026937-80
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | Kč8,918.197 |
Price for:Each
Minimum: 10
Multiple: 10
Kč89,181.97 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No8511N-NX
Order Code4544035
Product Range85X1N Series
Also Known As20026937-80
Sensor TypeWireless Vibration Sensor
Supply Voltage3.6V
Impedance-
Sensor MountingStud
Sensitivity-
External Diameter31.8mm
Internal Diameter-
Input Current35mA
Product Range85X1N Series
SVHCDecamethylcyclopentasiloxane (21-Jan-2025)
Technical Specifications
Sensor Type
Wireless Vibration Sensor
Impedance
-
Sensitivity
-
Internal Diameter
-
Product Range
85X1N Series
Supply Voltage
3.6V
Sensor Mounting
Stud
External Diameter
31.8mm
Input Current
35mA
SVHC
Decamethylcyclopentasiloxane (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.159
Product traceability