Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No93-24003-1
Order Code4705802
Product Range93-NA Series
Also Known As2488645-1
20 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč323.532 |
| 10+ | Kč208.415 |
| 25+ | Kč198.634 |
| 100+ | Kč172.550 |
| 250+ | Kč161.515 |
| 500+ | Kč150.229 |
Price for:Each
Minimum: 1
Multiple: 1
Kč323.53 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No93-24003-1
Order Code4705802
Product Range93-NA Series
Also Known As2488645-1
Product Range93-NA Series
For Use WithAMP MIL-DTL-38999 Series Circular Connectors
Cable Diameter Max-
Seal MaterialSNA (Silicone Nickel Aluminium)
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
93-NA Series
Cable Diameter Max
-
SVHC
No SVHC (21-Jan-2025)
For Use With
AMP MIL-DTL-38999 Series Circular Connectors
Seal Material
SNA (Silicone Nickel Aluminium)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00038
Product traceability