Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoFSN-23A-30
Order Code1310373
Product RangeFlexstrip/FSN Series
Also Known As5-1437144-1
Technical Datasheet
1,941 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč104.584 |
| 10+ | Kč92.294 |
| 100+ | Kč86.275 |
| 250+ | Kč80.005 |
| 1000+ | Kč78.500 |
Price for:Each
Minimum: 1
Multiple: 1
Kč104.58 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoFSN-23A-30
Order Code1310373
Product RangeFlexstrip/FSN Series
Also Known As5-1437144-1
Technical Datasheet
Connector Type AStraight Pin
Connector to ConnectorStraight Pin to Straight Pin
No. of Positions30Ways
Connector Type BStraight Pin
Cable Length - Imperial3"
Cable Length - Metric76.2mm
Connector Pitch2.54mm
Product RangeFlexstrip/FSN Series
Cable Pitch73.66mm
Cable Assembly Type-
Product Overview
The FSN-23A-30 is a 30-core 5-1437144-1 Ribbon Cable with 2.54mm pitch spacing.
Applications
Industrial
Technical Specifications
Connector Type A
Straight Pin
No. of Positions
30Ways
Cable Length - Imperial
3"
Connector Pitch
2.54mm
Cable Pitch
73.66mm
Connector to Connector
Straight Pin to Straight Pin
Connector Type B
Straight Pin
Cable Length - Metric
76.2mm
Product Range
Flexstrip/FSN Series
Cable Assembly Type
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004758