Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoFTRA6971M6PWN-001
Order Code4163328
Technical Datasheet
28 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,467.431 |
| 5+ | Kč1,301.652 |
| 10+ | Kč1,135.873 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,467.43 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoFTRA6971M6PWN-001
Order Code4163328
Technical Datasheet
Antenna Type5G
Frequency Min6.5GHz
Frequency Max7.125GHz
Antenna MountingN Connector
Gain8.1dBi
VSWR3.5
Input Power-
Input Impedance50ohm
Antenna PolarisationVertical
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
Antenna Type
5G
Frequency Max
7.125GHz
Gain
8.1dBi
Input Power
-
Antenna Polarisation
Vertical
SVHC
Lead (21-Jan-2025)
Frequency Min
6.5GHz
Antenna Mounting
N Connector
VSWR
3.5
Input Impedance
50ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2809