Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč2,007.341 |
| 5+ | Kč1,889.143 |
| 10+ | Kč1,782.298 |
| 50+ | Kč1,698.452 |
| 100+ | Kč1,608.202 |
| 250+ | Kč1,549.685 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,007.34 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoL001067-01
Order Code4824979
Technical Datasheet
Antenna BandUltra-Wideband
Antenna MountingPole / Wall / N Connector
Product Range-
Antenna Case / Package-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Antenna PolarisationVertical
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Band
Ultra-Wideband
Product Range
-
Operating Temperature Min
-40°C
Antenna Polarisation
Vertical
Antenna Mounting
Pole / Wall / N Connector
Antenna Case / Package
-
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001