Quantity | Price (ex VAT) |
---|---|
25+ | Kč660.106 |
Product Information
Product Overview
LMIM025UB3S is a LMI series digital ultra low diffrential pressure sensor. It is based on thermal flow measurement of gas through a micro-flow channel integrated within the sensor chip. The innovative LMI technology features superior sensitivity especially for ultra-low pressures. The extremely low gas flow through the sensor ensures high immunity to dust contamination and long tubing compared to other flow-based pressure sensors. Quality management system according to EN ISO 13485 and EN ISO 9001. Media compatibility is with dry air and other non-corrosive gases. Applications includes medical (ventilators, spirometers, CPAP, sleep diagnostic equipment, nebulizers, oxygen conservers/concentrators, insufflators/endoscopy), industrial (HVAC, VAV, filter monitoring, burner control, fuel cells, gas leak detection, gas metering, fume hood, instrumentation and security systems). It features small footprint, low profile, only 9mm in height and robust package.
- Pressure sensor based on thermal microflow measurement
- High flow impedance, very low flow-through leakage, high immunity to dust
- No loss in sensitivity using long tubing, ideal for battery-operated applications
- Outstanding long-term stability and precision with patented real-time offset compensation
- Total accuracy better than 0.5% FS, linearized digital I²C O/P with 16bit sigma-delta A/D conversion
- On-chip temperature sensor, 2 user-driven modes of operation, low power mode (400µA standby current)
- Supply voltage VS range from 2.7VDC to 3.6VDC, output current is 1mA
- Operating tempearture range from -20 to +80°C, non-ratiometric 3V supply output
- 0 to 2500Pa / 0 to 25mbar (10 inH2O) operating pressure, 2bar proof and 5bar burse pressure
- Unidirectional calibration, SMD-2 straight ports, same side housing
Technical Specifications
Differential
I2C Digital
Differential
3VDC
Dual Axial Barbless
SMD
Digital
Dual Axial Barbless, Same Side
I2C
-20°C
LMI Series
No SVHC (21-Jan-2025)
0Pa
2500Pa
2.7VDC
3.6VDC
3.5mA
8Pins
±0.1%
Surface Mount
Dry Air, Non-Corrosive Gas
80°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate