Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoPL-100050-0.5-8A
Order Code2986518
Product RangePL
Also Known As2322614-1
Technical Datasheet
3 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč31,650.960 |
Price for:Reel of 500
Minimum: 1
Multiple: 1
Kč31,650.96 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoPL-100050-0.5-8A
Order Code2986518
Product RangePL
Also Known As2322614-1
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height50mm
Label Dimensions50mm x 100mm
Label Width100mm
Label Diameter-
Label MaterialPolyester
Label ColourSilver
Pack Quantity500
Product RangePL
SVHCTo Be Advised
Product Overview
- Thermal transfer printable panel label, standard label
- Electrical cabinet identification
- Die-cut lead style
- Compressible polyolefin foam adhesive label type
- Metalized silver primary product colour and polyester primary product material
- Product width is 100mm [ 3.93in ] and product height is 50mm [ 1.969in ]
- 760micron label thickness
- Length of label roll is 26.67m [ 87.5ft ]
Technical Specifications
Label Type
Thermal Transfer Printable
Label Dimensions
50mm x 100mm
Label Diameter
-
Label Colour
Silver
Product Range
PL
Label Height
50mm
Label Width
100mm
Label Material
Polyester
Pack Quantity
500
SVHC
To Be Advised
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5