Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part No4-1415033-1
Order Code9913823
Product RangePT Series
Also Known AsPT78740
Technical Datasheet
195 In Stock
60 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč250.298 |
| 10+ | Kč218.948 |
| 30+ | Kč190.608 |
| 100+ | Kč176.312 |
| 250+ | Kč159.509 |
Price for:Each
Minimum: 1
Multiple: 1
Kč250.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part No4-1415033-1
Order Code9913823
Product RangePT Series
Also Known AsPT78740
Technical Datasheet
Socket MountingDIN Rail
Socket TerminalsScrew
No. of Pins-
Current Rating6A
Voltage Rating240V
Product RangePT Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PT78740 is a 4-pole DIN-rail Socket with screw-type terminals. It is ideal for use with miniature relays.
Applications
Industrial
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
-
Voltage Rating
240V
SVHC
No SVHC (21-Jan-2025)
Socket Terminals
Screw
Current Rating
6A
Product Range
PT Series
Technical Docs (2)
Alternatives for 4-1415033-1
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055
Product traceability