Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč5,654.537 |
| 5+ | Kč5,434.334 |
| 10+ | Kč5,214.132 |
Product Information
Product Overview
The RES KIT 1206RS is a SMD thick film Resistor Kit suitable for most applications, including high frequency operation, owing to the short lead structure and low capacitance. Precious metal terminations are screen printed onto a ceramic base and fired. The resistive element is screen printed and fired and the passivation layer added. Each resistor is trimmed to tolerance by laser. The pre-scribed tile is broken into strips, the end plating is fired on and the strips broken into individual components. Final termination is made by electroplating. Thick film resistor with a high power to size ratio, ideally suited to general purpose use.
- Solder termination
- 5% Tolerance
- 0.25W Power rating
Applications
Industrial
Contents
CRG Series 1206 SMD thick film resistors.
Technical Specifications
CRG Series 1206 SMD Thick Film Resistors
-
-
No SVHC (25-Jun-2025)
250mW
± 5%
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate