Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoRESKIT0402RS1%
Order Code3399774
Also Known As1-1625873-4
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč6,434.023 |
5+ | Kč5,833.608 |
10+ | Kč5,716.986 |
Price for:Each
Minimum: 1
Multiple: 1
Kč6,434.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoRESKIT0402RS1%
Order Code3399774
Also Known As1-1625873-4
Technical Datasheet
Power Rating63mW
Range of Resistor Values1ohm to 10Mohm
Resistance Tolerance± 1%
No. of Items in Kit-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Kit Contents
1R to 10M, Size 0402, 1%, SMD Thick Film Resistors
Range of Resistor Values
1ohm to 10Mohm
No. of Items in Kit
-
SVHC
No SVHC (21-Jan-2025)
Power Rating
63mW
Resistance Tolerance
± 1%
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.52027
Product traceability