Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4051420003-001
Order Code3105779
Product RangeT405 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč234.498 |
10+ | Kč185.090 |
100+ | Kč157.252 |
250+ | Kč147.220 |
500+ | Kč140.197 |
1000+ | Kč133.676 |
Price for:Each
Minimum: 1
Multiple: 1
Kč234.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4051420003-001
Order Code3105779
Product RangeT405 Series
Technical Datasheet
Connector Type A90° M8 Plug
Connector Type AM8 Sensor Right Angle 3 Position Receptacle
Connector Type BFree End
Connector Type BFree End
No. of Positions3 Positions
Cable Length - Metric500mm
Cable Length - Imperial19.7"
Product RangeT405 Series
SVHCLead (21-Jan-2025)
Technical Specifications
Connector Type A
90° M8 Plug
Connector Type B
Free End
No. of Positions
3 Positions
Cable Length - Imperial
19.7"
SVHC
Lead (21-Jan-2025)
Connector Type A
M8 Sensor Right Angle 3 Position Receptacle
Connector Type B
Free End
Cable Length - Metric
500mm
Product Range
T405 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018189
Product traceability