Product Information
Alternatives for TSYS01
1 Product Found
Product Overview
The TSYS01 is a Temperature Sensor provides factory calibrated temperature information. It includes a temperature sensing chip and a 24 bit. The essence of the digital 24-bit temperature value and the internal factory set calibration values lead to highly accurate temperature information accompanied by high measurement resolution. The TSYS01 single chip, versatile, new technology device can be interfaced to any microcontroller by an I²C or SPI interface. This microcontroller has to calculate the temperature result based on the ADC values and the calibration parameters.
- Converting temperature into digital 16/24-bit ADC value
- Providing calibration coefficients
- Providing ADC value and calibration coefficients by SPI or I²C interface
Applications
Industrial, HVAC
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
Digital
± 0.1°C
-40°C
125°C
QFN
16Pins
3.6V
24 bits
-40°C
-
MSL 1 - Unlimited
Digital
0.1C
-40°C
+125°C
QFN
2.2V
-
I2C, SPI
125°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate