Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1393277-8
Order Code2885526
Product RangeV23076 Series
Also Known AsV23076A3022C132
Technical Datasheet
63 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | Kč143.207 |
10+ | Kč121.889 |
25+ | Kč107.844 |
100+ | Kč97.812 |
525+ | Kč87.780 |
Price for:Each
Minimum: 1
Multiple: 1
Kč143.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1393277-8
Order Code2885526
Product RangeV23076 Series
Also Known AsV23076A3022C132
Technical Datasheet
Coil Voltage24VDC
Contact Current45A
Contact ConfigurationSPST-NO
Relay MountingThrough Hole
Relay TerminalsSolder
Product RangeV23076 Series
Contact Voltage DC Nom12V
Coil Resistance362ohm
Contact MaterialSilver Nickel
SVHCTo Be Advised
Technical Specifications
Coil Voltage
24VDC
Contact Configuration
SPST-NO
Relay Terminals
Solder
Contact Voltage DC Nom
12V
Contact Material
Silver Nickel
Contact Current
45A
Relay Mounting
Through Hole
Product Range
V23076 Series
Coil Resistance
362ohm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020934