Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoWP-040040-25-9
Order Code2986520
Product RangeWP
Technical Datasheet
60 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč4,885.082 |
| 5+ | Kč4,396.524 |
| 10+ | Kč4,308.493 |
| 25+ | Kč4,220.713 |
| 50+ | Kč4,132.682 |
Price for:Reel of 25000
Minimum: 1
Multiple: 1
Kč4,885.08 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoWP-040040-25-9
Order Code2986520
Product RangeWP
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height4mm
Label Dimensions4mm x 4mm
Label Width4mm
Label Diameter-
Label MaterialPolyester
Label ColourWhite
Pack Quantity25000
Product RangeWP
SVHCNo SVHC (21-Jan-2025)
Product Overview
- WP white polyester industrial label
- Die-cut label style
- Permanent acrylic adhesive
- 4mm product width and height
- Length of label roll is 9m [ 29.52ft ]
Technical Specifications
Label Type
Thermal Transfer Printable
Label Dimensions
4mm x 4mm
Label Diameter
-
Label Colour
White
Product Range
WP
Label Height
4mm
Label Width
4mm
Label Material
Polyester
Pack Quantity
25000
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1