Print Page
138 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč33.356 |
Price for:Each
Minimum: 1
Multiple: 1
Kč33.36 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
Added to the reducer adapter for use with 310ml cartridges on one side, the other side can be used to add any dispensing tips for low volume dispensing applications. For use with 310ml cartridges, TSD931-296N reducer adapter and Techcon dispensing nozzles, TS216PK, TS218PK, TS416-HO-HD-PK, TS418-HO-LD-PK, TS432-HO-HD-PK, TS490-HO-LD-PK, TS616-HO-LD-PK, TS618-HO-LD-PK . Alternatively with the TSD931-14 adapter the user can add any dispensing tip for low volume dispensing applications. As a 3rd option, with the TSD918-3 elbow adapter and TSD931-15 adapter the user can cleanly backfill 3 - 55 cc syringes, without air entrapment.
Technical Specifications
Product Range
TS
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90289090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0018