Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTECHNICS TOOL STORAGE
Manufacturer Part NoPT12180
Order Code3391117
Also Known AsGTIN UPC EAN: 5037534902765
7 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč568.814 |
Price for:Each
Minimum: 1
Multiple: 1
Kč568.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTECHNICS TOOL STORAGE
Manufacturer Part NoPT12180
Order Code3391117
Also Known AsGTIN UPC EAN: 5037534902765
External Height255mm
External Width770mm
Product Range-
Product Overview
The multipurpose toolbelt has a variety of functions, with a tape holder, drill holster and general tool pouch. An ideal toolbelt to have while on the job.
- Made from reinforced material to minimise wear and tear
- 15 pockets for tools & small items plus a hammer loop
- Cordless drill holster
- Tape measure holder
- Adjustable waist size 90cm to 120cm
- Quick release plastic buckle
Notes
Note: Tools Not Supplied
Technical Specifications
External Height
255mm
Product Range
-
External Width
770mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:42029291
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5