Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTECHSPRAY
Manufacturer Part No2302-1000
Order Code2764617
Product Range2302 Series
Technical Datasheet
No Longer Stocked
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerTECHSPRAY
Manufacturer Part No2302-1000
Order Code2764617
Product Range2302 Series
Technical Datasheet
Tip MaterialFoam
Swab Tip Size6"
Handle Length6"
Handle MaterialPP (Polypropylene)
Product Range2302 Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Tip Material
Foam
Handle Length
6"
Product Range
2302 Series
Swab Tip Size
6"
Handle Material
PP (Polypropylene)
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.660442