Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Alternatives for 1420072024
1 Product Found
Product Overview
The 1420072024 is a black Pressure Gauge with bottom entry. It is made of Ø50mm ABS housing with copper alloy measuring system.
- Built to DIN 16063/EN837
- Accuracy class 2.5 to DIN 16005
Applications
Industrial, Test & Measurement
Technical Specifications
Thread Size - Metric
-
Operating Temperature Min
-40°C
Product Range
-
Operating Pressure Max
2.5bar
Operating Temperature Max
60°C
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90262040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.078