Print Page
THK.110.C6B
In-Line Cable Joint Terminal Box with Strain Relief
Image is for illustrative purposes only. Please refer to product description.
17 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč107.342 |
5+ | Kč101.574 |
25+ | Kč97.812 |
Price for:Each
Minimum: 1
Multiple: 1
Kč107.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEETUBE
Manufacturer Part NoTHK.110.C6B
Order Code3389678
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Temperature "T" rating: T85
- Maximum cable diameter: 9mm
- Screw fixing system
- Cable entries: 2
- Number of poles: 3
- Terminal type: Screw
- Body material: PA66
- Maximum conductor size: 2.5mm²
- Maximum current: 24A
- Maximum voltage: 450V AC
- Temperature range: -40°C to 125°C
- IP rating: IP44
Technical Specifications
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02