Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč157,602.720 |
Product Information
Alternatives for MSO24 2-BW-350 + 2-MSO + 2-ULTIMATE
5 Products Found
Product Overview
MSO24 2-BW-350 + 2-MSO + 2-ULTIMATE is a bundle of 2 series mixed signal oscilloscope with 350MHz bandwidth upgrade, 2-MSO(option of adding MSO function with 16 digital channels includes P6316 digital probe and accessories) and 2-ULTIMATE(2-SOURCE, 2-SERIAL). The compact, industry-leading form factor unlocks valuable bench space without compromising performance. Front and side I/O allow easy connectivity. Built-in support for TekDrive enables a collaborative data workspace and works with TekScope off-line analysis software.
- 4 analogue & 16 digital channel, 2.5GS/s sample rate(half channel interleaved), 10Mpts record length
- Optional advanced triggers, protocol decode, AFG, digital pattern generator, DVM, frequency counter
- 8-bit ADC vertical resolution, up to 16 bits in high-resolution mode
- Edge, pulse width, runt, timeout, logic, setup & hold, rise/ fall time and parallel bus
- 36 automated measurements, 10.1inch TFT colour capacitive (multi-touch) touchscreen
- USB 2.0 host, USB 2.0 device (2 ports), LAN (10/100 MB/s Base-T Ethernet) connectivity
- Remotely view and control the oscilloscope over a network connection through remote VNC
- Standard (VESA MIS-D 100) 100 mm x 100 mm VESA mounting points on rear of instrument
- Rear-panel security slot connects to standard Kensington-style lock
- Optional battery pack with 2 battery slots and hot-swap capability
Contents
MSO24 oscilloscope, TPP0200 200MHz, 10x probe (one per channel), Instrument stand, Installation and safety manual, Embedded help, External power supply, Calibration certificate documenting traceability to National Metrology Institute(s) and ISO9001/ISO17025 quality system registration, One-year warranty.
Technical Specifications
2 Series MSO
350MHz
10 Mpts
WXGA TFT Capacitive Touch Screen
1 Year
To Be Advised
4 Analogue
2.5GSPS
-
MSO w/350MHz BW Upgrade, 2-MSO & 2-Ultimate Bundle, Probe, Installation/Safety Manual, Stand, Cal
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate