Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč250,398.720 |
Product Information
Product Overview
MSO44B 4-BW-350 + MSO44B R3 is a promotional bundle containing 4 series MSO with 350MHz bandwidth upgrade and standard warranty extended to 3 years. This oscilloscope offers better visibility into complex systems by offering four channels with a 13.3inch high-definition (1,920 x 1,080) display and highly intuitive user interface. Applications such as embedded systems, three-phase power electronics, automotive electronics, power supply design, and DC-to-DC power converters, require the observation of more than four analogue signals to verify and characterize device performance, and to debug challenging system issues. FlexChannel technology enables each channel input to be used as a single analogue channel, eight digital logic inputs (with the TLP058 logic probe ordered separately), or simultaneous analogue and spectrum views with independent acquisition controls for each domain.
- 4 FlexChannel® inputs
- Maximum digital channels (with optional logic probes): 32
- Sample rate is 6.25GS/s
- Record length of 31.25Mpoints standard (62.5Mpoints optional upgrade)
- Greater than 500,000waveforms/s capture rate
- Vertical resolution 12bit ADC, up to 16bits in high res mode
- 6-in-1 instrument integration
- Remotely view and control the oscilloscope over a network connection through a standard web browser
- 3 year standard warranty
- 249mm H x 450mm W x 155mm D size
Contents
MSO44 with 4 FlexChannels, TPP0500B probes (one passive analogue probe per channel), Installation and safety manual (translated in English, Japanese, Simplified Chinese), Embedded help, Power cord, Calibration certificate documenting traceability to National Metrology Institute(s) and ISO9001/ISO17025 quality system registration, 3-year warranty.
Technical Specifications
4 Series B
350MHz
31.25 Mpts
TFT FHD Capacitive Touch Screen
1 Year
No SVHC (27-Jun-2024)
4 Analogue, 32 Digital
6.25GSPS
1.3ns
MSO, TPP0500B 500 MHz Probe/Channel, 4-BW-350 BW Upgrade, 3Y Ext Warranty, Safety Manual, Power Cord
-
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate