Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč272,067.840 |
Product Information
Product Overview
MSO46B 4-BW-200 DEMO is a 4 series MSO with 200MHz bandwidth. This oscilloscope offers better visibility into complex systems by offering six channels with a 13.3inch high-definition (1,920 x 1,080) display and highly intuitive user interface. Applications such as embedded systems, three-phase power electronics, automotive electronics, power supply design, and DC-to-DC power converters, require the observation of more than four analogue signals to verify and characterize device performance, and to debug challenging system issues. FlexChannel technology enables each channel input to be used as a single analogue channel, eight digital logic inputs (with the TLP058 logic probe ordered separately), or simultaneous analogue and spectrum views with independent acquisition controls for each domain.
- 6 FlexChannel® inputs
- Maximum digital channels (with optional logic probes): 48
- Sample rate is 6.25GS/s
- Record length of 31.25Mpoints standard (62.5Mpoints optional upgrade)
- 500,000 waveforms/s
- Vertical resolution 12bit ADC, up to 16bits in high res mode
- 6-in-1 instrument integration
- Remotely view and control the oscilloscope over a network connection through a standard web browser
- 3 year standard warranty
- 249mm H x 450mm W x 155mm D size
Contents
MSO46 with 6 FlexChannels, TPP0250B probes (one passive analogue probe per channel), Probe accessory kit, Installation and safety manual (translated in English, Japanese, Simplified Chinese), Accessory pouch, Power cord, Calibration certificate documenting traceability to National Metrology Institute(s) and ISO9001/ISO17025 quality system registration, 3-year warranty covering all parts and labour on the instrument, 1-year warranty, parts and labour, on included probes.
Technical Specifications
4 Series MSO
200MHz
31.25 Mpts
TFT FHD Capacitive Touch Screen
3 Years
To Be Advised
6 Analogue, 48 Digital
6.25GSPS
-
MSO, TPP0250 250 MHz Probe/Channel, Installation/Safety Manual, Power Cord, Calibration Certificate
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate