Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč199,135.200 |
Price for:Pack of 1
Minimum: 1
Multiple: 1
Kč199,135.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
500MHz general purpose passive probe with TekProbe I interface for use at low power devices, service, manufacturing engineering, test research and development.
- 300V CAT II input voltage
- Front panel save and recall buttons
- Small probe body for enhanced visibility to the device-under-test
- High bandwidth and high impedance probe
Applications
Test & Measurement
Contents
Timer/counter, Line cord, Calibration certificate, Quick start user manual, CD-ROM with user manual programmer's guide, Technical specifications, Trial version of TimeView™ software, CD-ROM with National Instruments LabVIEW SignalExpress™ Tektronix edition, Limited edition software.
Technical Specifications
Oscilloscope Probe Function
Passive
Input Voltage Max
300V
For Use With
Tektronix Oscilloscopes
SVHC
To Be Advised
Bandwidth
500MHz
Test Probe Attenuation
10:1
Product Range
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.3