Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč198,884.400 |
Price for:Each
Minimum: 1
Multiple: 1
Kč198,884.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEKTRONIX
Manufacturer Part NoTAP1500L
Order Code4569523
Technical Datasheet
Oscilloscope Probe FunctionSingle-Ended Active
Bandwidth1.5GHz
Input Voltage Max15V
Test Probe Attenuation10:1
For Use WithTektronix TekVPI 4, 5 and 6 Series Oscilloscopes
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
TAP1500L single-ended active FET probe (7m cable length). It provides excellent high-speed electrical and mechanical performance required for today's digital system designs. Suitable for applications such as high-speed digital systems design, component design and characterization, manufacturing engineering and test, educational research and signals with voltage swings up to 16V. Easy access to oscilloscope probe menu display for probe status/diagnostic information, and to control probe DC offset.
- Outstanding electrical performance, ≥1.5GHz probe bandwidth, <267ps rise time
- ≤1pF input capacitance, 1Mohm input resistance
- Versatile mechanical performance, robust design for reliability, easy to use
- Small compact probe head for probing small geometry circuit elements
- DUT attachment accessories enable connection to SMDs as small as 0.5mm pitch
- Connects directly to oscilloscopes with the TekVPI™ probe interface
- Provides automatic units scaling and readout on the oscilloscope display
- Remote GPIB/USB probe control through the oscilloscope
- Height is 0.19inch, width is 0.31inch, length is 2.30inch
- 0°C to +50°C operating temperature range
Technical Specifications
Oscilloscope Probe Function
Single-Ended Active
Input Voltage Max
15V
For Use With
Tektronix TekVPI 4, 5 and 6 Series Oscilloscopes
SVHC
No SVHC (27-Jun-2024)
Bandwidth
1.5GHz
Test Probe Attenuation
10:1
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1