Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč225,422.080 |
Product Overview
TAP3500 single-ended active FET probe that provides excellent high-speed electrical and mechanical performance required for today's digital system designs. It features outstanding electrical performance, high probe bandwidth, fast probe rise time, excellent signal fidelity and versatile mechanical performance. Small compact probe head for probing small geometry circuit elements. DUT attachment accessories enable connection to SMDs as small as 0.5mm pitch. It features robust design for reliability. Easy access to oscilloscope probe menu display for probe status/diagnostic information and to control probe DC offset. Applications include verification, debug, and characterization of high-speed designs, signal integrity, jitter and timing analysis, manufacturing engineering and test, signals with voltage swings up to 8Vp-p.
- Input capacitance is ≤0.8pF, 40kohm input resistance
- Input dynamic range from -4V to +4V, input offset range from -10V to +10V DC
- Maximum input voltage (non-destructive) is ±30V (DC + peak AC)
- Attenuation is 10X, rise time is <130ps, bandwidth is ≥3.5GHz
- Probe head size is 2.25inch length x 0.3inch width x 0.3inch height
- 129.54cm cable length
- Operating temperature is 0°C to +50°C, remote GPIB/USB probe control through the oscilloscope
- Safety compliance are EN 55011, class A
- Easy to use, connects directly to oscilloscopes with the TekVPI™ probe interface
- Provides automatic units scaling and readout on the oscilloscope display
Contents
Active probe, (2 each) Y-lead adapter and (3 each) 3inch ground lead (1 set), Micro CKT test tip (2 each), (set of 5) customizable ground lead (1 set), (5 coloured pairs) colour band kit (1 set), (set of 10) Pogo pin ground (1 set), (set of 10) Square pin socket (1 set), (set of 10) Push-in probe tip (1 set), (set of 10) Right-angle adapter (1 set), (set of 4) SureToe™ adapter (1 set), Antistatic wrist strap (1 each), Carry case, Plastic accessory case (1 each), Instruction manual (1 each).
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Active
30V
Tektronix Oscilloscopes with TekVPI Probe Interface
3.5GHz
10:1
-
Alternatives for TAP3500
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate