14 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | Kč10,784.400 |
Product Information
Product Overview
TBS1052C-EDU is a 50MHz bandwidth, 2 channel digital storage oscilloscope. offering affordable performance in a compact design, the TBS1000C Oscilloscope provides the features, versatility and durability required by today's-Educational institutions, embedded designers, and maker community. The TBS1052C includes a 7" WVGA colour display with up to 1GS/s sample rate and a five-year warranty. Its innovative courseware system integrates lab exercises with step-by-step instructions for students. The HelpEverywhere® system provides useful tips and hints throughout the user interface to make the instrument more approachable to a new user.
- 7inch WVGA colour display with 15 horizontal divisions that shows 50% more signal
- 32 automated measurements, small footprint and light weight
- Dual window FFT with simultaneous time and frequency domain views
- Trigger frequency counter, pan and zoom capability
- Multi-language user interface with 10 languages support in user interface and front panel overlay
- Autoset, cursors, and measurements can be disabled to help educators teach students basic concepts
- Fanless design contributes to low noise operation
- USB 2.0 host port on the front panel, USB 2.0 device port on rear panel
- Dimension is 154.94mm x 325.12mm x 106.68mm (H x W x D)
- 5 year warranty
Contents
Oscilloscope, TPP0100 10x passive probe one per analogue channel, Compliance and safety instructions, Programmer manual, Power cord, Five-year warranty covering all parts and labour, excluding probes.
Technical Specifications
TBS1000C Series
50MHz
20 kpts
WVGA TFT Colour
5 Years
No SVHC (07-Nov-2024)
2 Analogue
1GSPS
-
DSO, TPP0100 10x Passive Probe, Compliance & Safety Instructions, Prog Manual, Power Cord, Cal
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate