Print Page
HVD3220
Oscilloscope Probe, High-Voltage Differential Probe, 400 MHz, 2 kV, 50:1, 100:1, 250:1, 500:1
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč202,144.800 |
Price for:Each
Minimum: 1
Multiple: 1
Kč202,144.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEDYNE LECROY
Manufacturer Part NoHVD3220
Order Code4656075
Technical Datasheet
Oscilloscope Probe FunctionHigh-Voltage Differential Probe
Bandwidth400MHz
Input Voltage Max2kV
Test Probe Attenuation50:1, 100:1, 250:1, 500:1
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
HVD3220 is a 2KV, 400MHz high voltage differential probe with 2m cable. The HVD3000A series high voltage differential probes provide high CMRR over a broad frequency range to simplify the measurement challenges found in noisy, high common-mode power electronics environments. The probe’s design is easy-to-use and enables safe, precise high voltage floating measurements.
- 875ps rise time, 1300V/ns (typical) slew rate
- ±2000Vpk (nominal, either input to ground) maximum input voltage to earth
- ±2000V (DC + peak AC) common mode voltage range
- 50x / 100x / 250x / 500x attenuation
- 10Mohm/2pF (between inputs), 5Mohm/4pF (either input to ground) input impedance
- AC and DC coupling
- ProBus active probe interface with automatic scaling
- AutoZero with auto disconnect switch
- Operating temperature range from 0°C to 50°C
Technical Specifications
Oscilloscope Probe Function
High-Voltage Differential Probe
Input Voltage Max
2kV
For Use With
Teledyne LeCroy WaveSurfer 3000z/4000HD High Definition & WaveRunner 9000 Oscilloscopes
SVHC
No SVHC (21-Jan-2025)
Bandwidth
400MHz
Test Probe Attenuation
50:1, 100:1, 250:1, 500:1
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001