T3DSO4108L-HD
PC USB Oscilloscope, T3DSO4000L-HD Series, 8 Analogue, 1 GHz, 10 GSPS, 500 Mpts, 350 ps
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč886,076.400 |
Product Information
Product Overview
T3DSO4108L-HD is a low profile oscilloscope featuring 8-channel (2U High) model with analogue bandwidth of 1GHz. The low profile form factor combined with 12-bit high resolution ADCs and low noise front end provides an impressive noise performance to cover a wide range of measurement applications. Each model offers a maximum sample rate of 10GS/s per channel and a maximum memory depth of 500Mpts. It can be remotely controlled over LAN with its built-in web server and a complete SCPI command set over the standard 1000M LAN connection. An impressive display of measurement and math functions along with a built-in 25MHz arbitrary waveform generator and 16 Channel Logic Analyzer as standard are features of the T3DSO4000L-HD.
- Segmented acquisition mode, dividing the maximum record length into multiple segments (up to 80,000)
- History waveform record (History) function, the maximum recorded waveform length is 80,000 frames
- Intelligent trigger: edge, slope, pulse, window, runt, interval, dropout, pattern, Nth edge
- Serial bus triggering and decoder (I2C, SPI, UART, CAN, LIN, FlexRay, I2S, MIL-STD-1553B, SENT)
- 9 basic math functions plus FFT and 50+ automatic measurement parameters
- Search, navigate, digital voltmeter, counter, waveform histogram, power and eye/jitter analysis
- Interfaces include: 4x USB hosts, USB device, 1000M LAN, micro SD card, pass/fail, trigger out, HDMI
- Built-in web server supports remote control over the LAN port using a web browser
- Supports SCPI remote control commands, supports external mouse and keyboard
- Dimension is 391mm x 86mm x 421mm
Contents
Oscilloscope, Passive probe 1/CH, USB cable, Power cord, Wireless mouse, Quick start guide, Certificate of calibration, Rackmount kit.
Technical Specifications
T3DSO4000L-HD Series
1GHz
500 Mpts
HDO, 1GHz, Passive Probe, USB Cable, Power Cord, Wireless Mouse, Start Guide, Cal, Rack Mount Kit
-
8 Analogue
10GSPS
350ps
3 Years
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Product Compliance Certificate