Print Page
T3EL150303P
DC ELECTRONIC LOAD, PROG, 150V/30A, 300W
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEDYNE LECROY
Manufacturer Part NoT3EL150303P
Order Code4532310
Product RangeT3EL Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč52,166.400 |
Price for:Each
Minimum: 1
Multiple: 1
Kč52,166.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEDYNE LECROY
Manufacturer Part NoT3EL150303P
Order Code4532310
Product RangeT3EL Series
Technical Datasheet
Product RangeT3EL Series
Power Rating300W
DC Load TypeProgrammable
Operating Voltage Min0V
Operating Voltage Max150V
Operating Current Max30A
Manufacturer Warranty3 Years
SVHCTo Be Advised
Technical Specifications
Product Range
T3EL Series
DC Load Type
Programmable
Operating Voltage Max
150V
Manufacturer Warranty
3 Years
Power Rating
300W
Operating Voltage Min
0V
Operating Current Max
30A
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90308400
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.3608