Print Page
USB-T0B3-A01-X
Protocol Analyzer System, Basic, USB 3.0, Advisor T3 Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEDYNE LECROY
Manufacturer Part NoUSB-T0B3-A01-X
Order Code4656182
Product RangeAdvisor T3 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč110,169.600 |
Price for:Each
Minimum: 1
Multiple: 1
Kč110,169.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEDYNE LECROY
Manufacturer Part NoUSB-T0B3-A01-X
Order Code4656182
Product RangeAdvisor T3 Series
Technical Datasheet
Product RangeAdvisor T3 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
USB-T0B3-A01-X is an Advisor T3 USB 3.0 “Basic” protocol analyser system. This is an ultra portable SuperSpeed USB 3.0 analyser that delivers market-leading accuracy at an extraordinary price. Designed to put precision USB protocol test tools in the hands of every engineer, the Advisor includes all the essential features for debugging SuperSpeed USB devices.
- Power requirements 100-240V, 50-60Hz (universal input), 1A
- Enclosed chassis form factor
- Data bus interface: dual simplex differential (USB 3.0)
- USB2.0/USB1.1 recording
- USB 3.0/superspeed recording
- Spool-to-disk recording
- 2GB recording memory
- USB 2.0 event triggering (max states per sequence 4 and max number of sequences 2)
- USB 3.0 event triggering (simple 3.0 triggering)
- Dimension (W x H x D) is 15 x 3 x 12.7cm (6” x 1.25” x 5”)
Contents
Protocol analyser, Carrying case.
Technical Specifications
Product Range
Advisor T3 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001