Print Page
USB-TMS2-M02-X
Protocol Analyser, USB 2.0, Standard System, Mercury T2C Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEDYNE LECROY
Manufacturer Part NoUSB-TMS2-M02-X
Order Code4656190
Product RangeMercury T2C Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč36,993.000 |
Price for:Each
Minimum: 1
Multiple: 1
Kč36,993.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEDYNE LECROY
Manufacturer Part NoUSB-TMS2-M02-X
Order Code4656190
Product RangeMercury T2C Series
Technical Datasheet
Product RangeMercury T2C Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
USB-TMS2-M02-X is a mercury T2C standard USB analyser Type-C, USB 2.0 standard features. This portable and affordable compact bus-powered system weighs under 8oz. It features high impedance probe (non-intrusive probe preserves real world signal and timing conditions), advanced triggering (isolates important traffic, specific errors or patterns), hardware filtering (automatically exclude non-essential traffic), event reporting (quickly identify and track error rates, abnormal bus activity or timing conditions).
- USB2.0 / USB1.1 recording
- Spool-to-disk recording
- 256MB recording memory
- USB 2.0 event triggering
- PID type and dev address, data pattern
- Max states per sequence 4 and max number of sequences 2
- Type-C connectors, cables, adapters
- USB Real-time Statistics (RTS)
Technical Specifications
Product Range
Mercury T2C Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001