Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoL100WS2M1
Order Code3130422
Product RangeL100/300 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoL100WS2M1
Order Code3130422
Product RangeL100/300 Series
Technical Datasheet
Limit Switch ActuatorRotary
Contact ConfigurationDPDT
Contact Current AC Max20A
Contact Voltage AC Max120V
Operating Force Max-
Product RangeL100/300 Series
Contact Current DC Max5A
Contact Voltage DC Max120V
SVHCTo Be Advised
Technical Specifications
Limit Switch Actuator
Rotary
Contact Current AC Max
20A
Operating Force Max
-
Contact Current DC Max
5A
SVHC
To Be Advised
Contact Configuration
DPDT
Contact Voltage AC Max
120V
Product Range
L100/300 Series
Contact Voltage DC Max
120V
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.68039