Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXMLBM03R2S12
Order Code3113020
Product RangeOsiSense XM Series
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč5,908.096 |
Price for:Each
Minimum: 1
Multiple: 1
Kč5,908.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXMLBM03R2S12
Order Code3113020
Product RangeOsiSense XM Series
Technical Datasheet
Pressure Fitting StyleG 1/4" BSP
Pressure Port TypeG 1/4" BSP
Operating Pressure Min-0.182bar
Operating Pressure Max-0.002bar
Contact ConfigurationSPST-CO
Sensor MountingPanel Mount
Electrical ConnectionScrew Clamp Terminals
Switching Current Max100mA
Switching Current DC Resistive100mA
Product RangeOsiSense XM Series
SVHCTo Be Advised
Technical Specifications
Pressure Fitting Style
G 1/4" BSP
Operating Pressure Min
-0.182bar
Contact Configuration
SPST-CO
Electrical Connection
Screw Clamp Terminals
Switching Current DC Resistive
100mA
SVHC
To Be Advised
Pressure Port Type
G 1/4" BSP
Operating Pressure Max
-0.002bar
Sensor Mounting
Panel Mount
Switching Current Max
100mA
Product Range
OsiSense XM Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.093