Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXS608B1PAM12
Order Code2663057
Product RangeXS Series
Technical Datasheet
27 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,661.801 |
| 5+ | Kč1,628.444 |
| 10+ | Kč1,595.339 |
| 25+ | Kč1,561.982 |
| 50+ | Kč1,528.877 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,661.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXS608B1PAM12
Order Code2663057
Product RangeXS Series
Technical Datasheet
Sensor TypeInductive Proximity Sensor
Sensing Range Max2.5mm
Operating Temperature Max70°C
Thread Size - MetricM8
Sensing Distance Min-
Sensing Distance Max-
Sensor Output TypePNP
Sensing Distance Nom2.5mm
Supply Voltage DC Min12V
Supply Voltage DC Max48V
Supply Voltage Min12VDC
Supply Voltage Max48VDC
Sensor Output Type3-Wire, PNP, NO
Sensor Case / PackageCylindrical M8 Thread
Sensor Terminals4 Pin M12 Connector
Sensor Body Material303 Stainless Steel
IP RatingIP67
Operating Temperature Min-25°C
Product RangeXS Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
The XS608B1PAM12 is a flush mountable general purpose Inductive Proximity Sensor offers discrete output signal, DC PNP-NO output, male connector M12 4-pin electrical connection and frontal detection face. It is made of stainless steel fixed body, PPS front and stainless steel 303 enclosure.
- 1 Yellow LED for output state
- 3-wire wiring technique
- IP67 Protection rating
Applications
Sensing & Instrumentation
Technical Specifications
Sensor Type
Inductive Proximity Sensor
Operating Temperature Max
70°C
Sensing Distance Min
-
Sensor Output Type
PNP
Supply Voltage DC Min
12V
Supply Voltage Min
12VDC
Sensor Output Type
3-Wire, PNP, NO
Sensor Terminals
4 Pin M12 Connector
IP Rating
IP67
Product Range
XS Series
Sensing Range Max
2.5mm
Thread Size - Metric
M8
Sensing Distance Max
-
Sensing Distance Nom
2.5mm
Supply Voltage DC Max
48V
Supply Voltage Max
48VDC
Sensor Case / Package
Cylindrical M8 Thread
Sensor Body Material
303 Stainless Steel
Operating Temperature Min
-25°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032