Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXT518B1PCL2
Order Code4154306
Product RangeXT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč4,012.298 |
| 5+ | Kč3,932.042 |
| 10+ | Kč3,851.786 |
| 25+ | Kč3,771.530 |
| 50+ | Kč3,691.274 |
Price for:Each
Minimum: 1
Multiple: 1
Kč4,012.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXT518B1PCL2
Order Code4154306
Product RangeXT Series
Technical Datasheet
Thread Size - MetricM18 x 1
Sensing Distance Max5mm
Sensing Range Max5mm
Supply Voltage DC Min10V
Sensor Output TypePNP / SPST-NO / SPST-NC
Supply Voltage DC Max30V
Product RangeXT Series
SVHCTo Be Advised
Technical Specifications
Thread Size - Metric
M18 x 1
Sensing Range Max
5mm
Sensor Output Type
PNP / SPST-NO / SPST-NC
Product Range
XT Series
Sensing Distance Max
5mm
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.141
Product traceability