Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXXS30P8VPM12
Order Code3804330
Product RangeXXS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč31,525.560 |
| 5+ | Kč30,898.560 |
| 10+ | Kč30,271.560 |
| 25+ | Kč29,644.560 |
| 50+ | Kč28,992.480 |
Price for:Each
Minimum: 1
Multiple: 1
Kč31,525.56 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXXS30P8VPM12
Order Code3804330
Product RangeXXS Series
Technical Datasheet
Sensing Range Max8m
Sensing Distance Max8m
Frequency75kHz
Operating Temperature Min-25°C
Operating Temperature Max70°C
Beam Divergence12°
Product RangeXXS Series
SVHCTo Be Advised
Technical Specifications
Sensing Range Max
8m
Frequency
75kHz
Operating Temperature Max
70°C
Product Range
XXS Series
Sensing Distance Max
8m
Operating Temperature Min
-25°C
Beam Divergence
12°
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.186
Product traceability