Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Overview
The TC4810-52 is an analogue Temperature Controller offers an extremely cost effective analogue solution for simple ON/OFF or proportional control. Options for J/K thermocouples and PT100 RTDs are available with either relay or SSR drive outputs. This temperature controller is available in ON/OFF or proportional plus derivative (PD) control options, operating from a range of sensors. A 4 to 20mA input type also enables them to be used for the control of processes other than temperature. Of particular note is the dial lock which can be used to prevent tampering.
- Dial lock
- ON/OFF or PD control action
- Dual 110/230VAC supply input
- Deviation LEDs plus meter output
- Relay or SSR drive output options
- 100000 Operations at rated load electrical life
Applications
Industrial, Automation & Process Control, Thermal Management
Technical Specifications
Thermocouple Type
Pt100
Operating Temperature Min
-10°C
Output Voltage Max
240VAC
Product Range
-
Operating Temperature Max
50°C
Temperature Accuracy ±
-
Output Voltage Min
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90321020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22