Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTENMA
Manufacturer Part No21-1190
Order Code2783583
Product RangeBanana Plug Test Lead Sets
Technical Datasheet
613 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč131.921 |
10+ | Kč121.889 |
25+ | Kč106.841 |
50+ | Kč97.812 |
Price for:Each
Minimum: 1
Multiple: 1
Kč131.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTENMA
Manufacturer Part No21-1190
Order Code2783583
Product RangeBanana Plug Test Lead Sets
Technical Datasheet
Test Connector Type AAlligator Clip
Test Connector Type B4mm Banana Plug
Voltage Rating1000V
Current Rating14A
Insulator ColourBlack, Red
Lead Length - Metric914.4mm
Lead Length - Imperial36"
No. of Test Leads2
Product RangeBanana Plug Test Lead Sets
Technical Specifications
Test Connector Type A
Alligator Clip
Voltage Rating
1000V
Insulator Colour
Black, Red
Lead Length - Imperial
36"
Product Range
Banana Plug Test Lead Sets
Test Connector Type B
4mm Banana Plug
Current Rating
14A
Lead Length - Metric
914.4mm
No. of Test Leads
2
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045814