Print Page
Image is for illustrative purposes only. Please refer to product description.
22 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč87.278 |
| 25+ | Kč73.234 |
| 100+ | Kč65.459 |
| 250+ | Kč60.944 |
| 500+ | Kč57.433 |
Price for:Each
Minimum: 1
Multiple: 1
Kč87.28 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTENMA
Manufacturer Part No5SI-216N-K
Order Code2565343
Technical Datasheet
Tip / Nozzle Width5mm
Tip / Nozzle StyleFlat
For Use WithTenma SS-207BC-F Soldering Station
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
5SI-216N Series, for use with the Tenma 9SS-900N-SI soldering iron.
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Tip / Nozzle Width
5mm
For Use With
Tenma SS-207BC-F Soldering Station
SVHC
No SVHC (25-Jun-2025)
Tip / Nozzle Style
Flat
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006