Product Information
Product Overview
This new range of function/arbitrary waveform generators from Tenma use direct digital synthesis to produce accurate and stable waveform output with resolutions as low as 1μHz. They are economic, high performance and multi-functional dual-channel generators, and can generate accurate, stable, pure and low-distortion output signals. Convenient operational interface, superior technical indicator and a user-friendly graphical display can help you finish tasks faster and improve work efficiency. A multi-purpose instrument to meet present and future test requirements.
- Sine wave output of 20MHz/10MHz/5MHz, full frequency range resolution is 1μHz
- Square wave/pulse waveform of 5MHz, rising, falling and duty cycle time are adjustable
- Using DDS implementation method, with 125M/s sampling rate and 14bits vertical resolution
- 6-Bit high precision frequency counter that is TTL level compatible
- Arbitrary waveform storage of 2048 points, stores up to 16 groups of non-volatile digital arbitrary waveforms
- Abundant modulation types: AM, FM, PM, ASK, FSK, PSK, PWM
- Powerful PC software
- 4.3" High resolution TFT liquid crystal display
- Standard configuration interface: USB device
- Supports internal/external modulation and internal/external/manual trigger/sweep output
- Easy-to-use multifunctional control and number keyboard
- 12 month limited warranty *view Terms & Conditions for details
Applications
Test & Measurement
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Arbitrary, Function
-
AM, ASK, FM, FSK, PM, PSK, PWM
-
1 Channel
10MHz
1 Year
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate