Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTENMA
Manufacturer Part No72-7720
Order Code7430574
Also Known AsGTIN UPC EAN: 640522694860
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTENMA
Manufacturer Part No72-7720
Order Code7430574
Also Known AsGTIN UPC EAN: 640522694860
Technical Datasheet
DMM FunctionsCurrent, Voltage, Capacitance, Resistance
No. of Digits3.5
DMM Response TypeAverage
Display Count1999
Range SelectionManual
Voltage Measure DC Max1kV
Voltage Measure AC Max750V
Current Measure DC Max20A
Current Measure AC Max20A
Resistance Measure Max0.2Gohm
Manufacturer Warranty-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Alternatives for 72-7720
4 Products Found
Product Overview
New digital multimeters' advanced designs use high-resolution A/D converters and microcontrollers. Performance, versatility, and safety are optimised for the most demanding applications.
- Diode test, continuity buzzer, data hold
- 59 x 25mm backlit LCD display
- Sleep mode, low battery display
- DC input impedance approx. 10MΩ
- Max display count 1999
Applications
Industrial, Maintenance & Repair, Test & Measurement, Portable Devices
Contents
Test leads, manual, test clips.
Technical Specifications
DMM Functions
Current, Voltage, Capacitance, Resistance
DMM Response Type
Average
Range Selection
Manual
Voltage Measure AC Max
750V
Current Measure AC Max
20A
Manufacturer Warranty
-
SVHC
No SVHC (25-Jun-2025)
No. of Digits
3.5
Display Count
1999
Voltage Measure DC Max
1kV
Current Measure DC Max
20A
Resistance Measure Max
0.2Gohm
Product Range
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5