Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerTENMA
Manufacturer Part No72-7740
Order Code7430604
Technical Datasheet
No. of Digits3.75
DMM Response TypeMean Value
Display Count3999
Range SelectionAuto, Manual
Voltage Measure DC Max1kV
Voltage Measure AC Max750V
Current Measure DC Max10A
Current Measure AC Max10A
Resistance Measure Max40Mohm
Manufacturer Warranty-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Alternatives for 72-7740
3 Products Found
Product Overview
Tenma 72-7740 Handheld Digital Multimeter.
- Maximum display 3999
- LCD Display
- Functional Buttons
- Rotary Switch
- HzV Input Terminal, COM Input Terminal & Input Terminal
- Auto ranging
- Diode check and Continuity buzzer
- Data hold
- Display backlight
- Low battery display
Applications
Industrial, Maintenance & Repair, Test & Measurement, Portable Devices
Contents
Test lead, battery, English manual, point contact temperature probe, test clip.
Technical Specifications
DMM Functions
Current, Voltage, Capacitance, Frequency, Resistance, Temperature
DMM Response Type
Mean Value
Range Selection
Auto, Manual
Voltage Measure AC Max
750V
Current Measure AC Max
10A
Manufacturer Warranty
-
SVHC
No SVHC (25-Jun-2025)
No. of Digits
3.75
Display Count
3999
Voltage Measure DC Max
1kV
Current Measure DC Max
10A
Resistance Measure Max
40Mohm
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.56