Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTENMA
Manufacturer Part No72-7770
Order Code7430566
Also Known AsGTIN UPC EAN: 640522694914
Technical Datasheet
No Longer Manufactured
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerTENMA
Manufacturer Part No72-7770
Order Code7430566
Also Known AsGTIN UPC EAN: 640522694914
Technical Datasheet
DMM FunctionsDC Current, Voltage, Resistance
No. of Digits3.5
DMM Response TypeMean Value
Display Count1999
Range SelectionManual
Voltage Measure DC Max500V
Voltage Measure AC Max500V
Current Measure DC Max10A
Current Measure AC Max-
Resistance Measure Max0.2Gohm
Manufacturer Warranty-
Product Range-
SVHCNo SVHC (17-Dec-2015)
Alternatives for 72-7770
4 Products Found
Product Overview
This compact meter features a wide range of measurement capabilities, and is ergonomically designed to easily fit in the palm of your hand. 3-1/2 digit, 1999 count display measures AC/DC voltage, DC current, ohms and diode check.
- Backlit LCD display
- Easy-to-read 1/2" high digits
- Square wave output
- Continuity buzzer
- Protective holster
- Meets 600V CATI standards
Applications
Industrial, Maintenance & Repair, Test & Measurement, Portable Devices
Contents
Test leads, standard 9V battery and owners manual.
Technical Specifications
DMM Functions
DC Current, Voltage, Resistance
DMM Response Type
Mean Value
Range Selection
Manual
Voltage Measure AC Max
500V
Current Measure AC Max
-
Manufacturer Warranty
-
SVHC
No SVHC (17-Dec-2015)
No. of Digits
3.5
Display Count
1999
Voltage Measure DC Max
500V
Current Measure DC Max
10A
Resistance Measure Max
0.2Gohm
Product Range
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.290299